10.00' (3.05m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00018-10FT

DigiKey Part Number
5073-PPA00018-10FT-ND
Manufacturer
Manufacturer Product Number
PPA00018-10FT
Description
NEMA L5-20P TO C19 POWER CORD, 2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA L5-20P To IEC 320-C19 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
12 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA L5-20P
Voltage Rating
125V
2nd Connector
IEC 320-C19
Current Rating (Amps)
20A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
145,84000 €45,84 €
1038,95900 €389,59 €
2536,52080 €913,02 €
5034,77900 €1.738,95 €
10033,12080 €3.312,08 €
25031,05016 €7.762,54 €
Manufacturers Standard Package
Unit Price without VAT:45,84000 €
Unit Price with VAT:54,54960 €