6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00016-6FT

DigiKey Part Number
5073-PPA00016-6FT-ND
Manufacturer
Manufacturer Product Number
PPA00016-6FT
Description
NEMA L6-20P TO C15 POWER CORD, 1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA L6-20P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.00' (1.83m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA L6-20P
Voltage Rating
250V
2nd Connector
IEC 320-C15
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 257
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,86000 €23,86 €
Manufacturers Standard Package
Unit Price without VAT:23,86000 €
Unit Price with VAT:28,39340 €