
PPA00015-8FT | |
|---|---|
DigiKey Part Number | 5073-PPA00015-8FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00015-8FT |
Description | NEMA L5-30P TO L5-30R EXTENSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 10 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 8.00' (2.44m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA L5-30P | Voltage Rating 125V |
2nd Connector NEMA L5-30R | Current Rating (Amps) 30A |
Number of Conductors 3 | Operating Temperature 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,70000 € | 103,70 € |
| 10 | 88,14700 € | 881,47 € |
| 25 | 82,63240 € | 2.065,81 € |
| 50 | 78,69340 € | 3.934,67 € |
| 100 | 74,94360 € | 7.494,36 € |
| Unit Price without VAT: | 103,70000 € |
|---|---|
| Unit Price with VAT: | 123,40300 € |

