
PPA00015-6FT | |
|---|---|
DigiKey Part Number | 5073-PPA00015-6FT-ND |
Manufacturer | |
Manufacturer Product Number | PPA00015-6FT |
Description | NEMA L5-30P TO L5-30R EXTENSION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA L5-30P | |
2nd Connector | NEMA L5-30R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 10 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 30A | |
Operating Temperature | 60°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,77000 € | 77,77 € |
| Unit Price without VAT: | 77,77000 € |
|---|---|
| Unit Price with VAT: | 92,54630 € |

