10.00' (3.05m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00015-10FT

DigiKey Part Number
5073-PPA00015-10FT-ND
Manufacturer
Manufacturer Product Number
PPA00015-10FT
Description
NEMA L5-30P TO L5-30R EXTENSION
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA L5-30P To NEMA L5-30R SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA L5-30P
2nd Connector
NEMA L5-30R
Number of Conductors
3
Cord Type
SJT
Wire Gauge
10 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
30A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1110,84000 €110,84 €
Manufacturers Standard Package
Unit Price without VAT:110,84000 €
Unit Price with VAT:131,89960 €