10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00014-10F

DigiKey Part Number
5073-PPA00014-10F-ND
Manufacturer
Manufacturer Product Number
PPA00014-10F
Description
PC/PDU POWER CORD - NEMA 5-15 TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P
Voltage Rating
300V
2nd Connector
IEC 320-C15
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
154,05000 €54,05 €
1045,93900 €459,39 €
2543,06440 €1.076,61 €
5041,01060 €2.050,53 €
10039,05550 €3.905,55 €
Manufacturers Standard Package
Unit Price without VAT:54,05000 €
Unit Price with VAT:64,31950 €