Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00012-10F | |
|---|---|
DigiKey Part Number | 5073-PPA00012-10F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00012-10F |
Description | SERVER POWER CORD - NEMA 5-15P T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black NEMA 5-15P To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 10.00' (3.05m) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector NEMA 5-15P | Voltage Rating 300V |
2nd Connector IEC 320-C19 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C19LHGN515P-15-10F | L-com | 0 | 5073-C19LHGN515P-15-10F-ND | 83,89000 € | Parametric Equivalent |
| C19LN515P-15-10F | L-com | 0 | 5073-C19LN515P-15-10F-ND | 71,45000 € | Parametric Equivalent |
| IL19-US1-SJT-3160-300 | TE Connectivity Schaffner | 0 | 817-IL19-US1-SJT-3160-300-ND | 37,64240 € | Parametric Equivalent |
| P034-010 | Eaton Tripp Lite | 361 | TL462-ND | 31,45000 € | Parametric Equivalent |
| PXT515191410 | StarTech.com | 34 | 5214-PXT515191410-ND | 32,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,72000 € | 42,72 € |
| Unit Price without VAT: | 42,72000 € |
|---|---|
| Unit Price with VAT: | 50,83680 € |






