Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PPA00011RD-02F | |
|---|---|
DigiKey Part Number | 5073-PPA00011RD-02F-ND |
Manufacturer | |
Manufacturer Product Number | PPA00011RD-02F |
Description | UNIVERSAL CPU POWER CORD - NEMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red NEMA 5-15P To IEC 320-C13 SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 14 AWG |
Packaging Bag | Shielding Unshielded |
Part Status Active | Length 2.00' (609.6mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Red |
1st Connector NEMA 5-15P | Voltage Rating 300V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PPA00011-02F | L-com | 0 | 5073-PPA00011-02F-ND | 16,60000 € | Parametric Equivalent |
| PPA00011BL-02F | L-com | 0 | 5073-PPA00011BL-02F-ND | 16,60000 € | Parametric Equivalent |
| PPA00011GN-02F | L-com | 0 | 5073-PPA00011GN-02F-ND | 13,28000 € | Parametric Equivalent |
| P007-002 | Eaton Tripp Lite | 635 | TL458-ND | 8,12000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,74000 € | 10,74 € |
| Unit Price without VAT: | 10,74000 € |
|---|---|
| Unit Price with VAT: | 12,78060 € |





