25.00' (7.62m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00005-25F

DigiKey Part Number
5073-PPA00005-25F-ND
Manufacturer
Manufacturer Product Number
PPA00005-25F
Description
HIGH TEMPERATURE POWER CORD - C1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black IEC 320-C14 To IEC 320-C15 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
25.00' (7.62m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
300V
2nd Connector
IEC 320-C15
Current Rating (Amps)
15A
Number of Conductors
3
Operating Temperature
60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
174,72000 €74,72 €
Manufacturers Standard Package
Unit Price without VAT:74,72000 €
Unit Price with VAT:88,91680 €