PPA00002GN-06F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 42,30000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 49,49000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 30,59000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 33,44000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 31,68000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 21,13000 €
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 195
Unit Price: 14,96000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 15.889
Unit Price: 14,70000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 2.252
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 264
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 4.884
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 384
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


CompuCablePlusUSA
In Stock: 225
Unit Price: 15,90000 €
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 77
Unit Price: 12,91000 €
Datasheet
6.00' (1.83m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPA00002GN-06F

DigiKey Part Number
5073-PPA00002GN-06F-ND
Manufacturer
Manufacturer Product Number
PPA00002GN-06F
Description
HEAVY DUTY CPU / PDU POWER CORD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Green IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Green
Voltage Rating
300V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,68000 €31,68 €
Manufacturers Standard Package
Unit Price without VAT:31,68000 €
Unit Price with VAT:37,69920 €