
POESOD1GBT-LC | |
|---|---|
DigiKey Part Number | 5073-POESOD1GBT-LC-ND |
Manufacturer | |
Manufacturer Product Number | POESOD1GBT-LC |
Description | OUTDOOR METAL POE SPLITTER, GIGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 60W |
Manufacturer L-com | Compliance IEEE802.3bt |
Packaging Bulk | Data Rate 10/100/1000 Mbps |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 5.93" L x 2.87" W x 1.72" H (150.6mm x 72.9mm x 43.7mm) |
Number of Ports 1 | Input Connector RJ45 (Data, Power) |
Voltage - Output 12V | Output Connector RJ45 (Data, Power) |
Current - Output 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,83000 € | 184,83 € |
| 10 | 162,44600 € | 1.624,46 € |
| 25 | 154,31400 € | 3.857,85 € |
| 50 | 148,43360 € | 7.421,68 € |
| Unit Price without VAT: | 184,83000 € |
|---|---|
| Unit Price with VAT: | 219,94770 € |

