
POES1GAF-USBMB | |
|---|---|
DigiKey Part Number | 5073-POES1GAF-USBMB-ND |
Manufacturer | |
Manufacturer Product Number | POES1GAF-USBMB |
Description | POE TO USB SPLITTER, 1-PORT, GIG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5V Power Over Ethernet (POE) 2 Port Splitter 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Power (Watts) - Per Port 5W |
Manufacturer L-com | Compliance IEEE802.3af |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bag | Operating Temperature 0°C ~ 40°C |
Part Status Active | Mounting Type Wall Mount |
Type Splitter | Size / Dimension 3.15" L x 1.06" W x 0.87" H (80.0mm x 27.0mm x 22.0mm) |
Number of Ports 2 | Note AC Power Cord Sold Separately |
Voltage - Output 5V | Input Connector RJ45 (Data, Power) |
Current - Output 1 A | Output Connector Micro USB Cable (Power), RJ45 (Data) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,04000 € | 39,04 € |
| 10 | 34,30700 € | 343,07 € |
| 25 | 32,58920 € | 814,73 € |
| 50 | 31,34740 € | 1.567,37 € |
| 100 | 30,15280 € | 3.015,28 € |
| 250 | 28,64344 € | 7.160,86 € |
| Unit Price without VAT: | 39,04000 € |
|---|---|
| Unit Price with VAT: | 46,45760 € |


