
POEOD1GAT-LC | |
|---|---|
DigiKey Part Number | 5073-POEOD1GAT-LC-ND |
Manufacturer | |
Manufacturer Product Number | POEOD1GAT-LC |
Description | OUTDOOR METAL POE INJECTOR, GIGA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 54V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 54V | |
Current - Output | 556 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.93" L x 2.87" W x 1.72" H (150.6mm x 72.9mm x 43.7mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,73000 € | 169,73 € |
| 10 | 149,17500 € | 1.491,75 € |
| 25 | 141,70640 € | 3.542,66 € |
| 50 | 136,30700 € | 6.815,35 € |
| Unit Price without VAT: | 169,73000 € |
|---|---|
| Unit Price with VAT: | 201,97870 € |

