
POEIND1GAT-LC | |
|---|---|
DigiKey Part Number | 5073-POEIND1GAT-LC-ND |
Manufacturer | |
Manufacturer Product Number | POEIND1GAT-LC |
Description | INDUSTRIAL POE INJECTOR, 802.3AT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 536 mA | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | - | |
Features | - | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | - | |
Mounting Type | DIN Rail, Wall Mount | |
Size / Dimension | 5.30" L x 3.46" W x 1.26" H (134.6mm x 87.9mm x 32.0mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | AC Power Cord Sold Separately | |
Input Connector | Terminal Block (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,81000 € | 99,81 € |
| 10 | 87,72400 € | 877,24 € |
| 25 | 83,33200 € | 2.083,30 € |
| 50 | 80,15640 € | 4.007,82 € |
| 100 | 77,10200 € | 7.710,20 € |
| Unit Price without VAT: | 99,81000 € |
|---|---|
| Unit Price with VAT: | 118,77390 € |

