
POEHUB4P1GAT-LC | |
|---|---|
DigiKey Part Number | 5073-POEHUB4P1GAT-LC-ND |
Manufacturer | |
Manufacturer Product Number | POEHUB4P1GAT-LC |
Description | POE INJECTOR HUB, 802.3AT, 4 POR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 4 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Current - Output 536 mA |
Manufacturer L-com | Power (Watts) - Per Port 30W |
Series | Compliance IEEE802.3af, IEEE802.3at |
Packaging Bulk | Mounting Type Wall Mount |
Part Status Active | Size / Dimension 3.70" L x 2.77" W x 1.03" H (94.0mm x 70.3mm x 26.2mm) |
Type Midspan Injector | Note AC Power Cord Sold Separately |
Number of Ports 4 | Input Connector 2.5mm Receptacle (Power), RJ45 (Data, Power) |
Voltage - Output 56V | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,87000 € | 118,87 € |
| Unit Price without VAT: | 118,87000 € |
|---|---|
| Unit Price with VAT: | 141,45530 € |

