
POE10GAT+ | |
|---|---|
DigiKey Part Number | 5073-POE10GAT+-ND |
Manufacturer | |
Manufacturer Product Number | POE10GAT+ |
Description | POE INJECTOR, 10GIG, 1 PORT, 802 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10Gbps Data Rate |
Datasheet | Datasheet |
Category | Compliance IEEE802.3at |
Manufacturer L-com | Data Rate 10Gbps |
Series | Operating Temperature -10°C ~ 40°C |
Packaging Bag | Mounting Type Desktop |
Part Status Active | Size / Dimension 4.60" L x 2.46" W x 1.25" H (116.8mm x 62.5mm x 31.8mm) |
Type Midspan Injector | Approval Agency CE, EN, FCC, IEC |
Voltage - Input 240V | Standard Number 62368-1 |
Number of Ports 1 | Note AC Power Cord Sold Separately |
Voltage - Output 56V | Input Connector IEC 320-C6 (Power), RJ45 (Data) |
Current - Output 1 A | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 56W |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,27000 € | 135,27 € |
| Unit Price without VAT: | 135,27000 € |
|---|---|
| Unit Price with VAT: | 160,97130 € |

