
POE-PT2400G | |
|---|---|
DigiKey Part Number | 5073-POE-PT2400G-ND |
Manufacturer | |
Manufacturer Product Number | POE-PT2400G |
Description | 24 PORT 802.3AF GIGABIT POE IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (POE) 24 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Category | Number of Ports 24 |
Manufacturer L-com | Compliance IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3u |
Series | Data Rate 10/100/1000 Mbps |
Packaging Bag | Mounting Type Desktop |
Part Status Active | Note AC Power Cord Sold Separately |
Type Midspan Injector | Input Connector RJ45 (Data, Power) |
Voltage - Input 48V | Output Connector RJ45 (Data, Power) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,51000 € | 671,51 € |
| Unit Price without VAT: | 671,51000 € |
|---|---|
| Unit Price with VAT: | 799,09690 € |

