
PLCARD42DP | |
|---|---|
DigiKey Part Number | 5073-PLCARD42DP-ND |
Manufacturer | |
Manufacturer Product Number | PLCARD42DP |
Description | OPEN SOURCE PLC ARDUINO ETHERNET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount 12 ~ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital/Analog | |
Number of Outputs and Type | 6 - Analog | |
Expandable | Expandable | |
Voltage - Supply | 12 ~ 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-232C, RS-485, USB | |
Memory Size | 256KB | |
Mounting Type | Chassis Mount | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,13000 € | 389,13 € |
| Unit Price without VAT: | 389,13000 € |
|---|---|
| Unit Price with VAT: | 463,06470 € |

