Programmable Logic Controller (PLC) Chassis Mount 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLCARD21DP

DigiKey Part Number
5073-PLCARD21DP-ND
Manufacturer
Manufacturer Product Number
PLCARD21DP
Description
OPEN SOURCE PLC ARDUINO ETHERNET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Chassis Mount 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Expandable
Expandable
Manufacturer
L-com
Voltage - Supply
12 ~ 24VDC
Series
Display Type
No Display
Packaging
Bulk
Communications
Ethernet, RS-232C, RS-485, USB
Part Status
Active
Memory Size
256KB
Number of Inputs and Type
6 - Digital/Analog
Mounting Type
Chassis Mount
Number of Outputs and Type
3 - Analog
Operating Temperature
0°C ~ 60°C
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 11
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1263,24000 €263,24 €
Manufacturers Standard Package
Unit Price without VAT:263,24000 €
Unit Price with VAT:313,25560 €