
PF0001/28 | |
|---|---|
DigiKey Part Number | 5073-PF0001/28-ND |
Manufacturer | |
Manufacturer Product Number | PF0001/28 |
Description | 3 POLE FUSED INLET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Unfiltered - Commercial |
Manufacturer L-com | Switch Features No Breaker/Switch |
Series | Accomodates a Fuse Yes |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.110" (2.8mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Included |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 27.30mm x 31.12mm |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL, VDE |
Number of Positions 3 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |


