Parametric Equivalent

PEANOM1061 | |
|---|---|
DigiKey Part Number | 5073-PEANOM1061-ND |
Manufacturer | |
Manufacturer Product Number | PEANOM1061 |
Description | 2400-2500 & 5150-7125 MHZ 4 / 6D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Module N Type Female (4) Pole Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer L-com | VSWR 2 |
Series | Gain 4dBi, 6dBi |
Packaging Bulk | Power - Max 50 W |
Part Status Active | Features Cable - 914.4mm |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination N Type Female (4) |
Frequency Group Wide Band | Mounting Type Pole Mount |
Frequency (Center/Band) 2.45GHz, 6.137GHz | Height (Max) 3.150" (80.01mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.125GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Antenna Type Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCANOM1061 | L-com | 0 | 5073-LCANOM1061-ND | 358,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,96000 € | 250,96 € |
| 10 | 216,16300 € | 2.161,63 € |
| 25 | 207,47680 € | 5.186,92 € |
| Unit Price without VAT: | 250,96000 € |
|---|---|
| Unit Price with VAT: | 298,64240 € |


