PEANOM1057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 69,48000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 69,48000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 49,60000 €
Datasheet
RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEANOM1057

DigiKey Part Number
5073-PEANOM1057-ND
Manufacturer
Manufacturer Product Number
PEANOM1057
Description
617-7125MHZ 3DBI OMNI ANTENNA WI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, IoT, Wi-Fi, Zigbee™ Dome N Type Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
788.5MHz, 4.417GHz
Frequency Range
617MHz ~ 960MHz, 1.71GHz ~ 7.125GHz
Antenna Type
Dome
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
2dBi, 5dBi
Power - Max
100 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
5.160" (131.06mm)
Applications
Bluetooth, IoT, Wi-Fi, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 33
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,60000 €49,60 €
1040,89000 €408,90 €
2538,71480 €967,87 €
10036,32430 €3.632,43 €
Manufacturers Standard Package
Unit Price without VAT:49,60000 €
Unit Price with VAT:59,02400 €