
PEANMOB1000 | |
|---|---|
DigiKey Part Number | 5073-PEANMOB1000-ND |
Manufacturer | |
Manufacturer Product Number | PEANMOB1000 |
Description | 617-6000MHZ WIFI/GPS MULTIBAND S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, GLONASS, GPS, Wi-Fi, Zigbee™ Module RP-SMA Male, SMA Male Bolt |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 1.587GHz, 2.45GHz, 3.845GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.562GHz ~ 1.612GHz, 1.69GHz ~ 2.5GHz, 2.4GHz ~ 6GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4dBi, 26dBi, 6dBi, 5dBi, 6dBi | |
Power - Max | 25 W | |
Features | Cable - 3.962m, LNA | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt | |
Height (Max) | 4.330" (109.98mm) | |
Applications | 4G, 5G, Bluetooth, GLONASS, GPS, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,43000 € | 200,43 € |
| 10 | 171,62600 € | 1.716,26 € |
| 25 | 164,43640 € | 4.110,91 € |
| Unit Price without VAT: | 200,43000 € |
|---|---|
| Unit Price with VAT: | 238,51170 € |

