
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | - | |
Connector - AC Input | NEMA L5-20P | |
AC Outlets | 20 | |
Connector - AC Output | NEMA 5-20R (20) | |
Voltage - Input | - | |
Housing Material | - | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 9' (2.74m) | |
Approval Agency | UL | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,31000 € | 314,31 € |
| Unit Price without VAT: | 314,31000 € |
|---|---|
| Unit Price with VAT: | 374,02890 € |

