
Category | Current - Max 15A |
Manufacturer L-com | Region Utilized North America |
Series | Connector - AC Input NEMA L5-20P |
Packaging Bag | AC Outlets 20 |
Part Status Active | Connector - AC Output NEMA 5-20R (20) |
Type PDU (Power Distribution Unit) | Cord Length 9' (2.74m) |
Mounting Type Bench, Rack, Wall | Approval Agency UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,87000 € | 234,87 € |
| Unit Price without VAT: | 234,87000 € |
|---|---|
| Unit Price with VAT: | 279,49530 € |

