
Category | Current - Max 15A |
Manufacturer L-com | Region Utilized North America |
Series | Connector - AC Input NEMA L5-20P |
Packaging Bag | AC Outlets 10 |
Part Status Obsolete | Connector - AC Output NEMA 5-20R (10) |
Type PDU (Power Distribution Unit) | Cord Length 20' (6.10m) |
Mounting Type Bench, Rack, Wall | Approval Agency UL |

