Pressure Sensor 507.63PSI (3500kPa) Differential Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD790-13M2

DigiKey Part Number
5073-PD790-13M2-ND
Manufacturer
Manufacturer Product Number
PD790-13M2
Description
0~3.5MPA, ISOLATED CONSTRUCTION,
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pressure Sensor 507.63PSI (3500kPa) Differential Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V
Manufacturer
L-com
Port Style
No Port
Series
Features
Temperature Compensated
Packaging
Bag
Termination Style
Cable
Part Status
Active
Maximum Pressure
761.45PSI (5250kPa)
Applications
Industrial Automation
Operating Temperature
-40°C ~ 125°C
Pressure Type
Differential
Mounting Type
Panel Mount
Operating Pressure
507.63PSI (3500kPa)
Package / Case
Cylinder
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,30000 €62,30 €
Manufacturers Standard Package
Unit Price without VAT:62,30000 €
Unit Price with VAT:74,13700 €