Category | Voltage - Supply 10V |
Manufacturer L-com | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Bag | Termination Style Cable |
Part Status Active | Maximum Pressure 217.56PSI (1500kPa) |
Applications Industrial Automation | Operating Temperature -40°C ~ 125°C |
Pressure Type Differential | Mounting Type Panel Mount |
Operating Pressure 145.04PSI (1000kPa) | Package / Case Cylinder |
Output Type Analog Voltage |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,91000 € | 160,91 € |
| Unit Price without VAT: | 160,91000 € |
|---|---|
| Unit Price with VAT: | 191,48290 € |