
PD790-07M2 | |
|---|---|
DigiKey Part Number | 5073-PD790-07M2-ND |
Manufacturer | |
Manufacturer Product Number | PD790-07M2 |
Description | 0~200KPA, ISOLATED CONSTRUCTION, |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential Cylinder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 29.01PSI (200kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 10V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | Cable | |
Maximum Pressure | 43.51PSI (300kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder | |
Supplier Device Package | - |

