New Product
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C21, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS12R2-BLK-10F

DigiKey Part Number
5073-PCS12R2-BLK-10F-ND
Manufacturer
Manufacturer Product Number
PCS12R2-BLK-10F
Description
C20-C21 RA HIGH TEMP POWER CORD,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C21, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C21, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,42000 €43,42 €
1036,90000 €369,00 €
2534,59080 €864,77 €
5032,94080 €1.647,04 €
10031,37020 €3.137,02 €
25029,40888 €7.352,22 €
Manufacturers Standard Package
Unit Price without VAT:43,42000 €
Unit Price with VAT:51,66980 €