
PCS12L2-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-PCS12L2-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | PCS12L2-BLK-15F |
Description | C20-C21 LA HIGH TEMP POWER CORD, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C21, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C21, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,64000 € | 58,64 € |
| 10 | 49,84300 € | 498,43 € |
| 25 | 46,72440 € | 1.168,11 € |
| 50 | 44,49620 € | 2.224,81 € |
| 100 | 42,37510 € | 4.237,51 € |
| Unit Price without VAT: | 58,64000 € |
|---|---|
| Unit Price with VAT: | 69,78160 € |

