
PCS11R2-BLK-6F | |
|---|---|
DigiKey Part Number | 5073-PCS11R2-BLK-6F-ND |
Manufacturer | |
Manufacturer Product Number | PCS11R2-BLK-6F |
Description | N5-15-C21 RA HIGH TEMP POWER COR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA N5-15P To IEC 320-C21, Right Angle SJT |
Datasheet | Datasheet |
Category | Cord Type SJT |
Manufacturer L-com | Wire Gauge 12 AWG |
Series | Shielding Unshielded |
Packaging Bulk | Length 6.00' (1.83m) |
Part Status Active | Color Black |
Style Male Pins (Blades) to Female Sockets (Slots) | Voltage Rating 125V |
1st Connector NEMA N5-15P | Current Rating (Amps) 15A |
2nd Connector IEC 320-C21, Right Angle | Operating Temperature 105°C |
Number of Conductors 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,76000 € | 23,76 € |
| 10 | 20,19800 € | 201,98 € |
| 25 | 18,93400 € | 473,35 € |
| 50 | 18,03060 € | 901,53 € |
| 100 | 17,17050 € | 1.717,05 € |
| 250 | 16,09668 € | 4.024,17 € |
| 500 | 15,32952 € | 7.664,76 € |
| Unit Price without VAT: | 23,76000 € |
|---|---|
| Unit Price with VAT: | 28,27440 € |

