New Product
15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C21, Right Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS11R2-BLK-15F

DigiKey Part Number
5073-PCS11R2-BLK-15F-ND
Manufacturer
Manufacturer Product Number
PCS11R2-BLK-15F
Description
N5-15-C21 RA HIGH TEMP POWER COR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C21, Right Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
IEC 320-C21, Right Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
15.00' (4.57m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,02000 €44,02 €
1037,41600 €374,16 €
2535,07480 €876,87 €
5033,40180 €1.670,09 €
10031,80920 €3.180,92 €
25029,82044 €7.455,11 €
Manufacturers Standard Package
Unit Price without VAT:44,02000 €
Unit Price with VAT:52,38380 €