
PCS11L2-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-PCS11L2-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | PCS11L2-BLK-15F |
Description | N5-15-C21 LA HIGH TEMP POWER COR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black NEMA N5-15P To IEC 320-C21, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-15P | |
2nd Connector | IEC 320-C21, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,02000 € | 44,02 € |
| 10 | 37,41600 € | 374,16 € |
| 25 | 35,07480 € | 876,87 € |
| 50 | 33,40180 € | 1.670,09 € |
| 100 | 31,80920 € | 3.180,92 € |
| 250 | 29,82044 € | 7.455,11 € |
| Unit Price without VAT: | 44,02000 € |
|---|---|
| Unit Price with VAT: | 52,38380 € |

