
PCS05R2-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-PCS05R2-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | PCS05R2-BLK-15F |
Description | C20-C19 RA POWER CORD, 20 AMP, 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19, Right Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19, Right Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 15.00' (4.57m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,15000 € | 53,15 € |
| 10 | 45,17500 € | 451,75 € |
| 25 | 42,34880 € | 1.058,72 € |
| 50 | 40,32900 € | 2.016,45 € |
| 100 | 38,40630 € | 3.840,63 € |
| Unit Price without VAT: | 53,15000 € |
|---|---|
| Unit Price with VAT: | 63,24850 € |

