
PCS05L2-BLK-6F | |
|---|---|
DigiKey Part Number | 5073-PCS05L2-BLK-6F-ND |
Manufacturer | |
Manufacturer Product Number | PCS05L2-BLK-6F |
Description | C20-C19 LA POWER CORD, 20 AMP, 6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 20A | |
Operating Temperature | 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,83000 € | 26,83 € |
| 10 | 22,80400 € | 228,04 € |
| 25 | 21,37600 € | 534,40 € |
| 50 | 20,35620 € | 1.017,81 € |
| 100 | 19,38540 € | 1.938,54 € |
| 250 | 18,17304 € | 4.543,26 € |
| Unit Price without VAT: | 26,83000 € |
|---|---|
| Unit Price with VAT: | 31,92770 € |

