15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS05L2-BLK-15F

DigiKey Part Number
5073-PCS05L2-BLK-15F-ND
Manufacturer
Manufacturer Product Number
PCS05L2-BLK-15F
Description
C20-C19 LA POWER CORD, 20 AMP, 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15.00' (4.57m) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
15.00' (4.57m)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
250V
1st Connector
IEC 320-C20
Current Rating (Amps)
20A
2nd Connector
IEC 320-C19, Left Angle
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,49000 €52,49 €
1044,61400 €446,14 €
2541,82240 €1.045,56 €
5039,82760 €1.991,38 €
10037,92880 €3.792,88 €
Manufacturers Standard Package
Unit Price without VAT:52,49000 €
Unit Price with VAT:62,46310 €