New Product
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS05L2-BLK-10F

DigiKey Part Number
5073-PCS05L2-BLK-10F-ND
Manufacturer
Manufacturer Product Number
PCS05L2-BLK-10F
Description
C20-C19 LA POWER CORD, 20 AMP, 1
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C19, Left Angle
Number of Conductors
3
Cord Type
SJT
Wire Gauge
12 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
20A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,79000 €38,79 €
1032,96600 €329,66 €
2530,90240 €772,56 €
5029,42860 €1.471,43 €
10028,02530 €2.802,53 €
25026,27320 €6.568,30 €
Manufacturers Standard Package
Unit Price without VAT:38,79000 €
Unit Price with VAT:46,16010 €