PCS034-LED-50F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 59,28000 €
Datasheet
50.00' (15.24m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS034-LED-50F

DigiKey Part Number
5073-PCS034-LED-50F-ND
Manufacturer
Manufacturer Product Number
PCS034-LED-50F
Description
N5-15P - N5-15R, SJT, LED, YEL,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJT
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA N5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA N5-15R
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCS034-50FL-com05073-PCS034-50F-ND59,28000 €Parametric Equivalent
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,77000 €64,77 €
Manufacturers Standard Package
Unit Price without VAT:64,77000 €
Unit Price with VAT:77,07630 €