9.84' (3.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1044

DigiKey Part Number
5073-PCM1044-ND
Manufacturer
Manufacturer Product Number
PCM1044
Description
CBLSJT#17 60320 C13/C14 9'10
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
L-com
Cord Type
SJT
Packaging
Bag
Wire Gauge
17 AWG
Part Status
Active
Shielding
Unshielded
Style
Male Pins (Blades) to Female Sockets (Slots)
Length
9.84' (3.00m)
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
131,43000 €31,43 €
1026,71600 €267,16 €
2525,04360 €626,09 €
5023,84880 €1.192,44 €
10022,71140 €2.271,14 €
25021,29120 €5.322,80 €
Manufacturers Standard Package
Unit Price without VAT:31,43000 €
Unit Price with VAT:37,40170 €