6.58' (2.01m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1042

DigiKey Part Number
5073-PCM1042-ND
Manufacturer
Manufacturer Product Number
PCM1042
Description
CBLSJT#17 60320 C13/C14 6'7""
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.58' (2.01m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
L-com
Cord Type
SJT
Packaging
Bag
Wire Gauge
17 AWG
Part Status
Active
Shielding
Unshielded
Style
Male Pins (Blades) to Female Sockets (Slots)
Length
6.58' (2.01m)
1st Connector
IEC 320-C14
Color
Black
2nd Connector
IEC 320-C13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,75000 €22,75 €
1019,33600 €193,36 €
2518,12480 €453,12 €
5017,26020 €863,01 €
10016,43690 €1.643,69 €
25015,40884 €3.852,21 €
50014,67436 €7.337,18 €
Manufacturers Standard Package
Unit Price without VAT:22,75000 €
Unit Price with VAT:27,07250 €