6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F2G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1030

DigiKey Part Number
5073-PCM1030-ND
Manufacturer
Manufacturer Product Number
PCM1030
Description
CBLEURO EN50075-C7 2M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black IEC 884/EN50 075 To IEC 320-C7 H03VVH2-F2G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
H03VVH2-F2G0.75
Manufacturer
L-com
Wire Gauge
16 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
6.56' (2.00m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 884/EN50 075
Voltage Rating
250V
2nd Connector
IEC 320-C7
Current Rating (Amps)
2.5A
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 230
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,05000 €19,05 €
Manufacturers Standard Package
Unit Price without VAT:19,05000 €
Unit Price with VAT:22,66950 €