8.17' (2.49m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1020

DigiKey Part Number
5073-PCM1020-ND
Manufacturer
Manufacturer Product Number
PCM1020
Description
CBLEURO CEE7/7-C13 8'2""
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8.17' (2.49m) Power Cord Black CEE 7/7 To IEC 320-C13 H05VV-F3G1.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
3
Manufacturer
L-com
Cord Type
H05VV-F3G1.0
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
8.17' (2.49m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 1.204
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,59000 €28,59 €
1024,29600 €242,96 €
2522,77480 €569,37 €
5021,68840 €1.084,42 €
10020,65400 €2.065,40 €
25019,36244 €4.840,61 €
Manufacturers Standard Package
Unit Price without VAT:28,59000 €
Unit Price with VAT:34,02210 €