New at DigiKey
Image for PCI092SJTOW-100FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI092SJTOW-100FT

DigiKey Part Number
5073-PCI092SJTOW-100FT-ND
Manufacturer
Manufacturer Product Number
PCI092SJTOW-100FT
Description
L5-20P TO L5-20R, SJTOW 12AWG X
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100.00' (30.48m) Power Cord Yellow NEMA L5-20P To NEMA L5-20R SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bag
Length
100.00' (30.48m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA L5-20P
Current Rating (Amps)
20A
2nd Connector
NEMA L5-20R
Operating Temperature
-50°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1220,23000 €220,23 €
Manufacturers Standard Package
Unit Price without VAT:220,23000 €
Unit Price with VAT:262,07370 €