
PCI082SJTOW-100FT | |
|---|---|
DigiKey Part Number | 5073-PCI082SJTOW-100FT-ND |
Manufacturer | |
Manufacturer Product Number | PCI082SJTOW-100FT |
Description | NEMA 5-20P TO L5-20R, SJTOW 12AW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100.00' (30.48m) Power Cord Yellow NEMA N5-20P To NEMA L5-20R SJTOW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA N5-20P | |
2nd Connector | NEMA L5-20R | |
Number of Conductors | 3 | |
Cord Type | SJTOW | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 100.00' (30.48m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Yellow | |
Voltage Rating | 125V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -50°C ~ 105°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,09000 € | 218,09 € |
| Unit Price without VAT: | 218,09000 € |
|---|---|
| Unit Price with VAT: | 259,52710 € |

