PCI03W4-LED-6FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 51,88000 €
Datasheet
6.00' (1.83m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) STW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI03W4-LED-6FT

DigiKey Part Number
5073-PCI03W4-LED-6FT-ND
Manufacturer
Manufacturer Product Number
PCI03W4-LED-6FT
Description
N5-15P TO 3 N5-15R W SPLIT CA, L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) STW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
STW
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
6.00' (1.83m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA N5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA N5-15R (3)
Operating Temperature
60°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCI03W4-6FTL-com05073-PCI03W4-6FT-ND51,88000 €Parametric Equivalent
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,59000 €55,59 €
Manufacturers Standard Package
Unit Price without VAT:55,59000 €
Unit Price with VAT:66,15210 €