PCI03W4-LED-3FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 39,64000 €
Datasheet
3.00' (914.4mm) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) STW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI03W4-LED-3FT

DigiKey Part Number
5073-PCI03W4-LED-3FT-ND
Manufacturer
Manufacturer Product Number
PCI03W4-LED-3FT
Description
N5-15P TO 3 N5-15R W SPLIT CA, L
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) STW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-15P
2nd Connector
NEMA N5-15R (3)
Number of Conductors
3
Cord Type
STW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
-
Approved Countries
-
Color
Yellow
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,25000 €43,25 €
Manufacturers Standard Package
Unit Price without VAT:43,25000 €
Unit Price with VAT:51,46750 €