25.00' (7.62m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI034-LED-25F

DigiKey Part Number
5073-PCI034-LED-25F-ND
Manufacturer
Manufacturer Product Number
PCI034-LED-25F
Description
N5-15P - 3N5-15R, SJTW, LED, YEL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Yellow NEMA N5-15P To NEMA N5-15R (3) SJTW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTW
Manufacturer
L-com
Wire Gauge
14 AWG
Series
Shielding
Unshielded
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA N5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA N5-15R (3)
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,46000 €46,46 €
Manufacturers Standard Package
Unit Price without VAT:46,46000 €
Unit Price with VAT:55,28740 €