PCI032SJTOW-50FT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 135,75000 €
Datasheet
New at DigiKey
Image for PCI032SJTOW-50FT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI032SJTOW-50FT

DigiKey Part Number
5073-PCI032SJTOW-50FT-ND
Manufacturer
Manufacturer Product Number
PCI032SJTOW-50FT
Description
NEMA 5-15P TO NEMA 5-15R, SJTOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50.00' (15.24m) Power Cord Yellow NEMA 5-15P To NEMA 5-15R (3) SJTOW
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJTOW
Manufacturer
L-com
Wire Gauge
12 AWG
Series
Shielding
Unshielded
Packaging
Bag
Length
50.00' (15.24m)
Part Status
Active
Color
Yellow
Style
Male Pins (Blades) to Female Sockets (Slots)
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
15A
2nd Connector
NEMA 5-15R (3)
Operating Temperature
-50°C ~ 105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCI032LEDSJTOW-50FTL-com05073-PCI032LEDSJTOW-50FT-ND135,75000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1134,05000 €134,05 €
Manufacturers Standard Package
Unit Price without VAT:134,05000 €
Unit Price with VAT:159,51950 €