New Product
Image for PCH06CZ8-LED-02F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCH06CZ8-LED-02F

DigiKey Part Number
5073-PCH06CZ8-LED-02F-ND
Manufacturer
Manufacturer Product Number
PCH06CZ8-LED-02F
Description
HOSPITAL GRADE N5-15 WITH LED TO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Black NEMA 5-15P To Cable SJE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SJE
Manufacturer
L-com
Wire Gauge
18 AWG
Series
Shielding
Unshielded
Packaging
Bag
Length
2.00' (609.6mm)
Part Status
Active
Color
Black
Style
Male Pins (Blades) to Leads
Voltage Rating
125V
1st Connector
NEMA 5-15P
Current Rating (Amps)
10A
2nd Connector
Cable
Operating Temperature
105°C
Number of Conductors
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,52000 €76,52 €
1065,04500 €650,45 €
2560,97560 €1.524,39 €
5058,06860 €2.903,43 €
10055,30090 €5.530,09 €
Manufacturers Standard Package
Unit Price without VAT:76,52000 €
Unit Price with VAT:91,05880 €